Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09565627813Copy
Manufacturer Standard Lead Time6 weeks
Order Code3846434
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.590 (CNY239.0967) |
| 5+ | CNY201.900 (CNY228.147) |
| 10+ | CNY193.170 (CNY218.2821) |
| 25+ | CNY185.400 (CNY209.502) |
| 50+ | CNY177.620 (CNY200.7106) |
| 100+ | CNY170.800 (CNY193.004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.59 (CNY239.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09565627813Copy
Manufacturer Standard Lead Time6 weeks
Order Code3846434
D Sub Connector TypeHigh Density
Product Range-
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Product Range
-
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
