Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.180 (CNY165.1834) |
| 10+ | CNY136.560 (CNY154.3128) |
| 25+ | CNY128.240 (CNY144.9112) |
| 50+ | CNY121.210 (CNY136.9673) |
| 100+ | CNY115.410 (CNY130.4133) |
| 250+ | CNY109.620 (CNY123.8706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.18 (CNY165.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09564625812Copy
Order Code3846445
D Sub Connector TypeHigh Density
Product Range-
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
Contact Termination Type
Solder
Contact Material
Copper Alloy
Gender
Plug
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
