Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.700 (CNY164.641) |
| 10+ | CNY136.150 (CNY153.8495) |
| 25+ | CNY127.830 (CNY144.4479) |
| 50+ | CNY120.800 (CNY136.504) |
| 100+ | CNY115.070 (CNY130.0291) |
| 250+ | CNY109.280 (CNY123.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.70 (CNY164.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09564515513Copy
Order Code3846442
D Sub Connector TypeHigh Density
Product Range-
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
Product Range
-
Contact Termination Type
Solder
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021156
