Print Page
Image is for illustrative purposes only. Please refer to product description.

79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.240 (CNY95.1912) |
| 10+ | CNY78.170 (CNY88.3321) |
| 25+ | CNY73.120 (CNY82.6256) |
| 50+ | CNY68.420 (CNY77.3146) |
| 100+ | CNY64.670 (CNY73.0771) |
| 250+ | CNY61.320 (CNY69.2916) |
| 500+ | CNY58.320 (CNY65.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.24 (CNY95.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09563615713Copy
Order Code3846440
D Sub Connector TypeHigh Density
Product Range-
D Sub Shell SizeDB
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DB
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013576
