Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.030 (CNY57.6639) |
| 10+ | CNY47.340 (CNY53.4942) |
| 25+ | CNY44.270 (CNY50.0251) |
| 50+ | CNY41.410 (CNY46.7933) |
| 100+ | CNY39.160 (CNY44.2508) |
| 250+ | CNY37.110 (CNY41.9343) |
| 500+ | CNY35.270 (CNY39.8551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.03 (CNY57.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09562615713Copy
Order Code3846438
D Sub Connector TypeHigh Density
Product Range-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Solder
Contact Material
Copper Alloy
Product Range
-
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
