Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09561515512Copy
Manufacturer Standard Lead Time14 weeks
Order Code3846437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY34.040 (CNY38.4652) |
| 250+ | CNY32.060 (CNY36.2278) |
| 500+ | CNY30.220 (CNY34.1486) |
| 1000+ | CNY28.790 (CNY32.5327) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,404.00 (CNY3,846.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09561515512Copy
Manufacturer Standard Lead Time14 weeks
Order Code3846437
D Sub Connector TypeHigh Density
D Sub Shell SizeDE
Connector MountingPanel Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Connector Mounting
Panel Mount, Through Hole Mount
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000555
