Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
19 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.680 (CNY290.0484) |
| 5+ | CNY244.880 (CNY276.7144) |
| 10+ | CNY234.300 (CNY264.759) |
| 25+ | CNY224.890 (CNY254.1257) |
| 50+ | CNY215.480 (CNY243.4924) |
| 100+ | CNY207.220 (CNY234.1586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.68 (CNY290.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat6a
Jacket Colour
Yellow
Cable Length - Imperial
9.8ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132905
