Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09474747117Copy
Manufacturer Standard Lead Time4 weeks
Order Code3847207
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.820 (CNY529.7666) |
| 5+ | CNY438.490 (CNY495.4937) |
| 10+ | CNY408.090 (CNY461.1417) |
| 25+ | CNY407.890 (CNY460.9157) |
| 50+ | CNY407.680 (CNY460.6784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.82 (CNY529.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747117Copy
Manufacturer Standard Lead Time4 weeks
Order Code3847207
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourYellow
Cable Length - Metric7m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
7m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291211
