Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006362Copy
Manufacturer Standard Lead Time28 weeks
Order Code4379227
Product RangeHan E Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.750 (CNY187.2975) |
| 5+ | CNY153.850 (CNY173.8505) |
| 10+ | CNY141.960 (CNY160.4148) |
| 25+ | CNY141.830 (CNY160.2679) |
| 50+ | CNY141.620 (CNY160.0306) |
| 100+ | CNY137.340 (CNY155.1942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.75 (CNY187.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006362Copy
Manufacturer Standard Lead Time28 weeks
Order Code4379227
Product RangeHan E Series
Product RangeHan E Series
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001577
