Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09300061541.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3584409
Product RangeHan B Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.400 (CNY172.212) |
| 10+ | CNY151.140 (CNY170.7882) |
| 25+ | CNY149.880 (CNY169.3644) |
| 100+ | CNY146.050 (CNY165.0365) |
| 250+ | CNY143.130 (CNY161.7369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.40 (CNY172.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09300061541.Copy
Manufacturer Standard Lead Time4 weeks
Order Code3584409
Product RangeHan B Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B Inserts & Bases
Product RangeHan B Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Han 6B Inserts & Bases
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Technical Docs (1)
Alternatives for 09300061541.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108863
