Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.99 (CNY4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185649002Copy
Manufacturer Standard Lead Time18 weeks
Order Code2581402
Product RangeSEK 18
Accessory TypeStrain Relief Clamp
For Use WithHarting SEK 18 Series Receptacle Connectors
No. of Positions64Ways
Strain Relief Material-
Product RangeSEK 18
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
64Ways
Product Range
SEK 18
For Use With
Harting SEK 18 Series Receptacle Connectors
Strain Relief Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021

