Print Page
560 In Stock
Need more?
190 Delivery in 3-4 Business Days(SG stock)
370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.610 (CNY2.9493) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185409002Copy
Manufacturer Standard Lead Time15 weeks
Order Code2581373
Product RangeSEK 18
Accessory TypeStrain Relief Clamp
For Use WithHarting SEK 18 Series Receptacle Connectors
No. of Positions40Ways
Strain Relief Material-
Product RangeSEK 18
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
40Ways
Product Range
SEK 18
For Use With
Harting SEK 18 Series Receptacle Connectors
Strain Relief Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014

