Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140013005Copy
Manufacturer Standard Lead Time13 weeks
Order Code3954595
Product RangeHan-Modular Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.410 (CNY165.4433) |
| 5+ | CNY139.610 (CNY157.7593) |
| 10+ | CNY133.400 (CNY150.742) |
| 25+ | CNY127.940 (CNY144.5722) |
| 50+ | CNY126.260 (CNY142.6738) |
| 100+ | CNY124.580 (CNY140.7754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.41 (CNY165.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013005Copy
Manufacturer Standard Lead Time13 weeks
Order Code3954595
Product RangeHan-Modular Series
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
1 Contact
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
