Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120073101Copy
Manufacturer Standard Lead Time6 weeks
Order Code2195254
Product RangeHan Q Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.480 (CNY116.9324) |
| 20+ | CNY97.000 (CNY109.610) |
| 50+ | CNY93.970 (CNY106.1861) |
| 100+ | CNY90.060 (CNY101.7678) |
| 250+ | CNY85.210 (CNY96.2873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.48 (CNY116.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120073101Copy
Manufacturer Standard Lead Time6 weeks
Order Code2195254
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts7+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Q Series
No. of Contacts
7+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09120073101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014243
