Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110007535Copy
Manufacturer Standard Lead Time11 weeks
Order Code3954591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.550 (CNY382.5615) |
| 5+ | CNY318.170 (CNY359.5321) |
| 10+ | CNY300.230 (CNY339.2599) |
| 25+ | CNY282.700 (CNY319.451) |
| 50+ | CNY282.340 (CNY319.0442) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY338.55 (CNY382.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110007535Copy
Manufacturer Standard Lead Time11 weeks
Order Code3954591
Contact Termination TypeCrimp
Current Rating300A
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Current Rating
300A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
