Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09046326921Copy
Manufacturer Standard Lead Time10 weeks
Order Code3847219
Product RangeType D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY109.410 (CNY123.6333) |
| 25+ | CNY102.730 (CNY116.0849) |
| 50+ | CNY97.070 (CNY109.6891) |
| 100+ | CNY95.230 (CNY107.6099) |
| 250+ | CNY93.390 (CNY105.5307) |
Price for:Each
Minimum: 20
Multiple: 20
CNY2,188.20 (CNY2,472.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09046326921Copy
Manufacturer Standard Lead Time10 weeks
Order Code3847219
Product RangeType D Series
Product RangeType D Series
Pitch Spacing5.08mm
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type D Series
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5.08mm
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
