Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09032966862Copy
Manufacturer Standard Lead Time14 weeks
Order Code3847190
Product RangeType C Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.470 (CNY95.4511) |
| 5+ | CNY82.110 (CNY92.7843) |
| 10+ | CNY79.750 (CNY90.1175) |
| 25+ | CNY76.540 (CNY86.4902) |
| 50+ | CNY73.320 (CNY82.8516) |
| 100+ | CNY70.100 (CNY79.213) |
| 250+ | CNY66.880 (CNY75.5744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.47 (CNY95.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09032966862Copy
Manufacturer Standard Lead Time14 weeks
Order Code3847190
Product RangeType C Series
Product RangeType C Series
Pitch Spacing2.54mm
Rows Loadeda + b + c
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type C Series
Pitch Spacing
2.54mm
No. of Mating Cycles
400
Gender
Receptacle
Rows Loaded
a + b + c
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
