Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09031607901Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847217
Product RangeType M Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.830 (CNY154.6179) |
| 10+ | CNY127.830 (CNY144.4479) |
| 25+ | CNY120.050 (CNY135.6565) |
| 50+ | CNY113.440 (CNY128.1872) |
| 100+ | CNY108.050 (CNY122.0965) |
| 250+ | CNY102.660 (CNY116.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.83 (CNY154.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09031607901Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847217
Product RangeType M Series
Product RangeType M Series
Pitch Spacing2.54mm
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles50
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type M Series
Pitch Spacing
2.54mm
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
Gender
Plug
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
