Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09031242901Copy
Manufacturer Standard Lead Time13 weeks
Order Code3846419
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.240 (CNY95.1912) |
| 10+ | CNY78.170 (CNY88.3321) |
| 25+ | CNY73.120 (CNY82.6256) |
| 50+ | CNY68.420 (CNY77.3146) |
| 100+ | CNY64.670 (CNY73.0771) |
| 250+ | CNY61.320 (CNY69.2916) |
| 500+ | CNY58.320 (CNY65.9016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.24 (CNY95.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Gender
Plug
No. of Rows
3 Row
No. of Mating Cycles
500
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010546
