Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 70+ | CNY10.400 (CNY11.752) |
| 100+ | CNY9.450 (CNY10.6785) |
| 250+ | CNY8.700 (CNY9.831) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.480 (CNY8.4524) |
| 2500+ | CNY7.070 (CNY7.9891) |
Price for:Each
Minimum: 70
Multiple: 70
CNY728.00 (CNY822.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09020009928Copy
Order Code2785908
No. of Contacts12Contacts
Gender-
Pitch Spacing-
No. of Rows-
Rows Loaded-
Contact Plating-
Contact Material-
No. of Mating Cycles-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
12Contacts
Pitch Spacing
-
Rows Loaded
-
Contact Material
-
Product Range
-
Gender
-
No. of Rows
-
Contact Plating
-
No. of Mating Cycles
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
