Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
75 more incoming. You can reserve stock now
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.690 (CNY50.4997) |
| 10+ | CNY43.340 (CNY48.9742) |
| 100+ | CNY40.390 (CNY45.6407) |
| 250+ | CNY39.590 (CNY44.7367) |
| 500+ | CNY38.780 (CNY43.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.69 (CNY50.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09 67 037 0442 is a 37-pole Plastic Hood made up of black thermoplastic with locking screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Alternatives for 09 67 037 0442
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
