Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 66 462 7811Copy
Manufacturer Standard Lead Time24 weeks
Order Code1200490
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.720 (CNY117.2036) |
| 10+ | CNY98.460 (CNY111.2598) |
| 25+ | CNY93.240 (CNY105.3612) |
| 100+ | CNY88.540 (CNY100.0502) |
| 250+ | CNY84.870 (CNY95.9031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.72 (CNY117.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 66 462 7811Copy
Manufacturer Standard Lead Time24 weeks
Order Code1200490
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Snap In, Ground Contact series D-sub standard Board Connectors with stamped solder pins, angled with grounding board locks, male connector has metal shell with dimples and female connector has metal shell.
- Number of contacts 9, 15, 25, 37 and 50
- PL2, PL3 Performance level
- 3.1mm hole, M3, 4-40 UNC, 4-40 UNC-fitted screw locks Flange threads
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197
