Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
50 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.080 (CNY91.6204) |
| 10+ | CNY78.290 (CNY88.4677) |
| 25+ | CNY75.490 (CNY85.3037) |
| 100+ | CNY73.990 (CNY83.6087) |
| 250+ | CNY72.480 (CNY81.9024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.08 (CNY91.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 66 452 7611Copy
Order Code1200492
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Snap In, Ground Contact series D-sub standard Board Connectors with stamped solder pins, angled with grounding board locks, male connector has metal shell with dimples and female connector has metal shell.
- Number of contacts 9, 15, 25, 37 and 50
- PL2, PL3 Performance level
- 3.1mm hole, M3, 4-40 UNC, 4-40 UNC-fitted screw locks Flange threads
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 09 66 452 7611
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
