Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
100 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.040 (CNY91.5752) |
| 10+ | CNY76.080 (CNY85.9704) |
| 25+ | CNY71.830 (CNY81.1679) |
| 100+ | CNY68.060 (CNY76.9078) |
| 250+ | CNY65.240 (CNY73.7212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.04 (CNY91.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 66 362 7811Copy
Order Code1200489
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Snap In, Ground Contact series D-sub standard Board Connectors with stamped solder pins, angled with grounding board locks, male connector has metal shell with dimples and female connector has metal shell.
- Number of contacts 9, 15, 25, 37 and 50
- PL2, PL3 Performance level
- 3.1mm hole, M3, 4-40 UNC, 4-40 UNC-fitted screw locks Flange threads
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 09 66 362 7811
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
