Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY830.850 (CNY938.8605) |
| 5+ | CNY819.780 (CNY926.3514) |
| 10+ | CNY808.700 (CNY913.831) |
| 25+ | CNY797.620 (CNY901.3106) |
| 50+ | CNY764.400 (CNY863.772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY830.85 (CNY938.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1952Copy
Order Code2481119
Connector to ConnectorDual Type A Plug to Type A Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 452 1952 is a 1.5m silver har-port USB 2.0 Cable with 2 x USB type-A receptacle on one end and 2 x USB type-A plug on other end.
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Dual Type A Plug to Type A Receptacle
Cable Length - Imperial
4.9ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
