Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 000 6211Copy
Manufacturer Standard Lead Time33 weeks
Order Code3458350
Product RangeHan Modular
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.180 (CNY132.4134) |
| 10+ | CNY109.100 (CNY123.283) |
| 25+ | CNY106.920 (CNY120.8196) |
| 100+ | CNY104.740 (CNY118.3562) |
| 250+ | CNY102.560 (CNY115.8928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.18 (CNY132.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 000 6211Copy
Manufacturer Standard Lead Time33 weeks
Order Code3458350
Product RangeHan Modular
Technical Datasheet
Connector TypeF Coaxial
Connector Body Style-
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188, RG316
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector Mounting-
Product RangeHan Modular
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
-
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
-
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
2GHz
Product Range
Han Modular
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002347
