Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 00 000 5080Copy
Manufacturer Standard Lead Time4 weeks
Order Code1418959
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.150 (CNY220.5195) |
| 10+ | CNY170.750 (CNY192.9475) |
| 25+ | CNY141.480 (CNY159.8724) |
| 50+ | CNY126.850 (CNY143.3405) |
| 100+ | CNY117.090 (CNY132.3117) |
| 250+ | CNY109.280 (CNY123.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.15 (CNY220.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 00 000 5080Copy
Manufacturer Standard Lead Time4 weeks
Order Code1418959
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Thread Size - Metric-
Cable Gland MaterialMetal
Gland ColourGrey
Cable Diameter Min5mm
Cable Diameter Max8mm
IP / NEMA RatingIP68
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Gland Material
Metal
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Grey
Cable Diameter Max
8mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989
