Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.420 (CNY147.3746) |
| 5+ | CNY115.880 (CNY130.9444) |
| 10+ | CNY107.740 (CNY121.7462) |
| 20+ | CNY99.330 (CNY112.2429) |
| 50+ | CNY90.910 (CNY102.7283) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY130.42 (CNY147.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B114-5Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400799
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric75mm
External Depth - Metric75mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
40mm
External Depth - Metric
75mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1596
Technical Docs (1)
Alternatives for 1596B114-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2

