Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.830 (CNY126.3679) |
| 5+ | CNY94.030 (CNY106.2539) |
| 10+ | CNY87.340 (CNY98.6942) |
| 20+ | CNY80.520 (CNY90.9876) |
| 50+ | CNY73.700 (CNY83.281) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY111.83 (CNY126.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B111-10Copy
Order Code2400796
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric30mm
External Depth - Metric30mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.18"
External Depth - Imperial1.18"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
1596
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659

