Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.090 (CNY99.5417) |
| 5+ | CNY74.700 (CNY84.411) |
| 10+ | CNY74.310 (CNY83.9703) |
| 20+ | CNY66.510 (CNY75.1563) |
| 50+ | CNY58.710 (CNY66.3423) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY88.09 (CNY99.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B110-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400795
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric12mm
External Width - Metric14mm
External Depth - Metric22mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.47"
External Width - Imperial0.55"
External Depth - Imperial0.87"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
12mm
External Depth - Metric
22mm
Body Colour
Black
External Height - Imperial
0.47"
External Depth - Imperial
0.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
14mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.55"
Product Range
1596
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969

