Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.570 (CNY97.8241) |
| 5+ | CNY71.120 (CNY80.3656) |
| 10+ | CNY67.420 (CNY76.1846) |
| 20+ | CNY63.710 (CNY71.9923) |
| 50+ | CNY60.000 (CNY67.800) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY86.57 (CNY97.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B109-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400794
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric12mm
External Depth - Metric12mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.47"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
12mm
Body Colour
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.47"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
1596
Technical Docs (1)
Alternatives for 1596B109-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04

