Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.480 (CNY99.9824) |
| 5+ | CNY83.300 (CNY94.129) |
| 10+ | CNY82.700 (CNY93.451) |
| 20+ | CNY80.180 (CNY90.6034) |
| 50+ | CNY77.660 (CNY87.7558) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY88.48 (CNY99.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B105-5Copy
Order Code2400788
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric50mm
External Depth - Metric75mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.95"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
35mm
External Depth - Metric
75mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
1596
Technical Docs (1)
Alternatives for 1596B105-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105

