Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.560 (CNY136.2328) |
| 5+ | CNY101.390 (CNY114.5707) |
| 10+ | CNY94.190 (CNY106.4347) |
| 20+ | CNY86.840 (CNY98.1292) |
| 50+ | CNY79.490 (CNY89.8237) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY120.56 (CNY136.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B104-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2400787
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric40mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.57"
External Depth - Imperial1.97"
Product Range1596
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
1596
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12

