Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594ESGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code1877196
Also Known AsGTIN UPC EAN: 623980545363
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.120 (CNY97.3156) |
| 5+ | CNY73.480 (CNY83.0324) |
| 10+ | CNY68.830 (CNY77.7779) |
| 20+ | CNY66.090 (CNY74.6817) |
| 50+ | CNY63.350 (CNY71.5855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.12 (CNY97.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594ESGYCopy
Manufacturer Standard Lead Time8 weeks
Order Code1877196
Also Known AsGTIN UPC EAN: 623980545363
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric107mm
External Depth - Metric167mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial4.21"
External Depth - Imperial6.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) machine screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
65mm
External Depth - Metric
167mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
6.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
