
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.350 (CNY108.8755) |
| 5+ | CNY90.520 (CNY102.2876) |
| 10+ | CNY84.620 (CNY95.6206) |
| 20+ | CNY78.580 (CNY88.7954) |
| 50+ | CNY72.530 (CNY81.9589) |
Product Information
Product Overview
The 1591XXDTBU is a multi-purpose plastic Enclosure made of translucent blue ABS plastic ideally suited for mounting printed circuit boards horizontally. The internal sides of enclosure are smooth for easy connector installation. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm, black Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Installed brass inserts.
Technical Specifications
Multipurpose
152mm
50mm
Blue
5.98"
1.97"
No SVHC (04-Feb-2026)
ABS
82mm
IP54
-
3.23"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
