Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591XXAFLGYCopy
Manufacturer Standard Lead Time9 weeks
Order Code1877164
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.460 (CNY59.2798) |
| 5+ | CNY50.820 (CNY57.4266) |
| 10+ | CNY48.090 (CNY54.3417) |
| 20+ | CNY44.420 (CNY50.1946) |
| 50+ | CNY40.750 (CNY46.0475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.46 (CNY59.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXAFLGYCopy
Manufacturer Standard Lead Time9 weeks
Order Code1877164
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric51mm
External Depth - Metric100mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.01"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
1.02"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.01"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
