Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591VGYCopy
Manufacturer Standard Lead Time11 weeks
Order Code4437056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.120 (CNY147.0356) |
| 5+ | CNY118.090 (CNY133.4417) |
| 10+ | CNY109.710 (CNY123.9723) |
| 20+ | CNY97.310 (CNY109.9603) |
| 50+ | CNY84.900 (CNY95.937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.12 (CNY147.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591VGYCopy
Manufacturer Standard Lead Time11 weeks
Order Code4437056
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric94mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial3.7"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
94mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
3.7"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Alternatives for 1591VGY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
