Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1591HBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4436957
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980557496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.810 (CNY99.2253) |
| 5+ | CNY78.580 (CNY88.7954) |
| 10+ | CNY72.180 (CNY81.5634) |
| 20+ | CNY66.930 (CNY75.6309) |
| 50+ | CNY61.680 (CNY69.6984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.81 (CNY99.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591HBKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4436957
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980557496
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric29mm
External Width - Metric71mm
External Depth - Metric165mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial2.8"
External Depth - Imperial6.5"
Product RangeHammond - 1591 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29mm
External Depth - Metric
165mm
Body Colour
Black
External Height - Imperial
1.14"
External Depth - Imperial
6.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
71mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.8"
Product Range
Hammond - 1591 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
