Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.360 (CNY223.0168) |
| 5+ | CNY182.650 (CNY206.3945) |
| 10+ | CNY172.450 (CNY194.8685) |
| 20+ | CNY166.860 (CNY188.5518) |
| 50+ | CNY161.260 (CNY182.2238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.36 (CNY223.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BSFBK.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2444094
Product Range1590
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric43.5mm
External Width - Metric60.5mm
External Depth - Metric140.21mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.713"
External Width - Imperial2.38"
External Depth - Imperial5.52"
Product Range1590
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged bottom plate and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
43.5mm
External Depth - Metric
140.21mm
Body Colour
Black
External Height - Imperial
1.713"
External Depth - Imperial
5.52"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
60.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.38"
Product Range
1590
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153

