Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1556BPLCopy
Manufacturer Standard Lead Time11 weeks
Order Code4170712
Product Range1556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.040 (CNY36.2052) |
| 5+ | CNY29.120 (CNY32.9056) |
| 10+ | CNY27.220 (CNY30.7586) |
| 20+ | CNY26.060 (CNY29.4478) |
| 50+ | CNY24.890 (CNY28.1257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.04 (CNY36.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556BPLCopy
Manufacturer Standard Lead Time11 weeks
Order Code4170712
Product Range1556 Series
Panel TypeInner Panel
Panel MaterialAluminium
Body ColourNatural
For Use WithHammond 1556 Series Enclosures
External Height - Metric2mm
External Width - Metric71mm
External Height - Imperial0.08"
External Width - Imperial2.8"
Product Range1556 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
2mm
External Height - Imperial
0.08"
Product Range
1556 Series
Panel Material
Aluminium
For Use With
Hammond 1556 Series Enclosures
External Width - Metric
71mm
External Width - Imperial
2.8"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
