
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.380 (CNY433.2194) |
| 5+ | CNY339.180 (CNY383.2734) |
| 10+ | CNY315.730 (CNY356.7749) |
| 20+ | CNY309.420 (CNY349.6446) |
Product Information
Product Overview
The 1554VB2GYCL is a watertight clear lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. The clear polycarbonate lid allows for maximum visibility of protected internal components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94V-0/UL94-HB Flammability rating
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
119mm
239mm
Light Grey
4.69"
9.41"
No SVHC (04-Feb-2026)
Polycarbonate
160mm
IP68
NEMA 4, 4X, 6, 6P, 12, 13
6.3"
1554 Series
Technical Docs (1)
Alternatives for 1554VB2GYCL.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
