Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1551USB1BK..
Order Code2575690
Product Range1551USB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551USB1BK..
Order Code2575690
Product Range1551USB Series
Enclosure TypeUSB
Enclosure MaterialABS
External Height - Metric15.49mm
External Width - Metric20mm
External Depth - Metric35mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial0.79"
External Depth - Imperial1.38"
Product Range1551USB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Type
USB
External Height - Metric
15.49mm
External Depth - Metric
35mm
Body Colour
Black
External Height - Imperial
0.61"
External Depth - Imperial
1.38"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1551USB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
