Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No14A1513Copy
Manufacturer Standard Lead Time8 weeks
Order Code4539349
Product Range14P Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.800 (CNY291.314) |
| 5+ | CNY220.110 (CNY248.7243) |
| 10+ | CNY206.620 (CNY233.4806) |
| 20+ | CNY202.490 (CNY228.8137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.80 (CNY291.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14A1513Copy
Manufacturer Standard Lead Time8 weeks
Order Code4539349
Product Range14P Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Colour-
For Use WithHammond 1414, EJ & PJ Series Enclosures
External Height - Metric374.7mm
External Width - Metric327mm
External Height - Imperial14.8"
External Width - Imperial12.9"
Product Range14P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
374.7mm
External Height - Imperial
14.8"
Product Range
14P Series
Panel Material
Aluminum
For Use With
Hammond 1414, EJ & PJ Series Enclosures
External Width - Metric
327mm
External Width - Imperial
12.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.957096
