Print Page
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.600 (CNY413.128) |
| 5+ | CNY331.710 (CNY374.8323) |
| 10+ | CNY309.100 (CNY349.283) |
| 20+ | CNY302.920 (CNY342.2996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.60 (CNY413.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NHD1601BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code2474434
Product Range1455HD
Also Known AsGTIN UPC EAN: 623980102580
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric61mm
External Width - Metric110mm
External Depth - Metric160mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.33"
External Depth - Imperial6.3"
Product Range1455HD
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Product Overview
- Designed to house PCBs or equipment
- Wall or shelf mounting with two removable flanges
- Integral heat dissipating fins for enhanced cooling
- Accepts 100x160mm Eurocard PCBs
- PCBs mount horizontally by sliding into internal slots
- Removable belly plate for access to top of enclosure
- Extruded body & aluminum endplates
- Includes eight assembly screws
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
2.4"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminium
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
1455HD
Configurable
Yes
Technical Docs (1)
Alternatives for 1455NHD1601BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.490787

