Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.450 (CNY261.5385) |
| 5+ | CNY226.830 (CNY256.3179) |
| 10+ | CNY222.200 (CNY251.086) |
| 20+ | CNY217.570 (CNY245.8541) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY231.45 (CNY261.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DALRD-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2469319
Product Range1455
Plate TypeEnd Plate
Plate MaterialAluminium
Plate ColourRed
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range1455
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Hammond 1455 Series replacement end plates are aluminium red coloured end plates with pack of 10. These end plates are suitable for 1455 series extruded aluminium enclosures.
- Screw slot provision for fixing enclosure
- smooth surface with no sharp edges
Applications
Industrial, Safety
Technical Specifications
Plate Type
End Plate
Plate Colour
Red
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
1455
Plate Material
Aluminium
For Use With
1455D601 & 1455D801 Extruded Aluminium Instrument Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

