Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE722A0500
Order Code1608144
Product RangeHE700 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE722A0500
Order Code1608144
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCNo SVHC (17-Dec-2014)
Alternatives for HE722A0500
1 Product Found
Product Overview
The HE722A0500 is a standard miniature dual in-line Reed Relay with DPST-NO contact configuration. The HE700 is a miniature reed relay features lower power coil consumption than competing electromechanical devices and hermetically sealed switching contact is immune to the effects of its environment.
- 3.75VDC Must operate voltage
- 0.5VDC Must release voltage
- 22VDC Maximum coil voltage
Applications
Security, Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPST-NO
Product Range
HE700 Series
Coil Resistance
200ohm
Switching Voltage Max
200VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
