Print Page
HM218B1C2HAE
AI Acceleration Module, M.2 2242, PCIe Gen3x4, 8.25W, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2HAECopy
Manufacturer Standard Lead Time41 weeks
Order Code4906515
Product RangeHailo-8 Series
Your Part Number
101 In Stock
100 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,102.070 (CNY1,245.3391) |
| 5+ | CNY1,080.030 (CNY1,220.4339) |
| 10+ | CNY1,057.990 (CNY1,195.5287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,102.07 (CNY1,245.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHM218B1C2HAECopy
Manufacturer Standard Lead Time41 weeks
Order Code4906515
Product RangeHailo-8 Series
Technical Datasheet
Product RangeHailo-8 Series
Thermal Cooling Type-
Total Power Max8.25W
Memory Capacity-
Interface TypePCIe Gen3x4
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Hailo-8 Series
Total Power Max
8.25W
Interface Type
PCIe Gen3x4
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007