
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,254.500 (CNY14,977.585) |
Product Information
Product Overview
MPO-2202P is a 200MHz, 2-channel MPO-2000 series professional version multi-function programmable oscilloscope. The digital storage oscilloscope is equipped with a spectrum analyser, dual channel 25MHz AWG, 5,000 counts DMM and power supply. The series provides USB CDC device control to meet the needs of multi-unit collaborative tests, and a Python GUI library is provided to allow users to modify the original built-in Python APP or write their own programs that present curve drawing and GUI operation menus to be packaged into Python programs developed by users. This professional version features the provided demo programs that can be executed and Python programs provided by users. In addition, the Professional version provides more diverse bus decoding functions, including FlexRay, USB-PD and I2S. Many bus decoding functions are included in the standard configuration, and users do not have to pay to have the functions, making MPO-2000 more competitive.
- 1.75ns (calculated) rise time
- Allow to use Python scripts to control for automation purpose
- Dual channel spectrum analyser with spectrogram
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Power supply: dual channel output, 1V to 20V continuously adjustable (0.1V step)
- 8" TFT LCD WVGA colour display
- Internal flash disk: 100Mbytes single-level cell memory
- Dimension is 384mm x 208mm x 127.3mm
Contents
Multi-function programmable oscilloscope, Power cord, Certificate of calibration, Passive probe (one probe per channel), GTL-110 BNC-BNC cable x 2, GTL-105A alligator clip test lead, GTL-207 banana plug test lead, GTP-200B-4 : 200MHz(10:1/1:1) switchable passive probe.
Technical Specifications
MPO-2000 Series
200MHz
-
WVGA TFT LCD Colour
3 Years
No SVHC (10-Jun-2022)
2 Channel
1GSPS
1.75ns
MPO-2202P, 2x GTL-110 Cable, GTL-105A/GTL-207 Test Lead, Passive Probe, Pwr Cord, Cal Certificate
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
