
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,730.990 (CNY12,126.0187) |
Product Information
Product Overview
MPO-2102B is a 100MHz, 2-channel, MPO-2000 series basic multi-function programmable oscilloscope equipped with a spectrum analyser, dual channel 25MHz AWG, 5,000 counts DMM and power supply. The series provides USB CDC device control to meet the needs of multi-unit collaborative tests, and a Python GUI library is provided to allow users to modify the original built-in Python APP or write their own programs that present curve drawing and GUI operation menus to be packaged into Python programs developed by users. The Basic version features the provided demo programs that can be executed (including programs with USB device control and GUI) and Python programs provided by users.
- 3.5ns (calculated) rise time
- Allow to use Python scripts to control for automation purpose
- Dual channel spectrum analyser with spectrogram
- I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Power supply: dual channel output, 1V to 20V continuously adjustable (0.1V step)
- 8" TFT LCD WVGA colour display
- Internal flash disk: 100Mbytes single-level cell memory
- Dimension is 384mm x 208mm x 127.3mm
Contents
Multi-function programmable oscilloscope, Power cord, Certificate of calibration, Passive probe (one probe per channel), GTL-110 BNC-BNC cable x 2, GTL-105A alligator clip test lead, GTL-207 banana plug test lead, GTP-100B-4 100MHz(10:1/1:1)Switchable passive probe.
Notes
Save up to 10% this summer (discount already applied).Discover the MPO-2000 Series for precision testing. While stocks last.
Technical Specifications
MPO-2000 Series
100MHz
-
WVGA TFT LCD Colour
3 Years
No SVHC (10-Jun-2022)
2 Channel
1GSPS
3.5ns
MPO-2102B, GTP-100B-4 Probe, 2x GTL-110 Cable, GTL-105A/GTL-207 Test Lead, Pwr Cord, Cal Certificate
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
