Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGTP-200B-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575597
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.170 (CNY208.1121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.17 (CNY208.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGTP-200B-4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575597
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithGW Instek GDS-3000, MSO-2000EA, MDO-2000A/E, GDS-2000A/E, GDS-1000B, MPO-2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1100MT200B4A1 is a 200MHz(10:1/1:1) switchable passive probe for MSO-2202E(A)/2204E(A)(one per channel).
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
GW Instek GDS-3000, MSO-2000EA, MDO-2000A/E, GDS-2000A/E, GDS-1000B, MPO-2000 Series Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
